Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B337M006ATE040 Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, B, 0.04 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/93AC5643-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B337M006ATE040Copy
Newark Part No.93AC5148
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.622 |
| 4000+ | $0.568 |
| 6000+ | $0.551 |
| 10000+ | $0.541 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B337M006ATE040Copy
Newark Part No.93AC5148
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.04ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.8A
Operating Temperature Max
85°C
Qualification
-
Alternatives for T520B337M006ATE040
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
