![KEMET T520A476M2R5ATE090 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 2.5 V, A, 0.09 ohm, 1206 [3216-18 Metric]](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 5000+ | $0.407 |
| 10000+ | $0.381 |
| 20000+ | $0.358 |
| 30000+ | $0.337 |
| 50000+ | $0.325 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
47µF
± 20%
0.09ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
2.5V
A
1206 [3216-18 Metric]
1.6mm
1.1A
105°C
-
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
