Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520A226M010ATE080 Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, A, 0.08 ohm, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
ManufacturerKEMET
Manufacturer Part NoT520A226M010ATE080Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42M9453
Re-Reel77AK6282RL
Cut Tape77AK6282
Product RangeT520 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.542 |
| 100+ | $0.499 |
| 250+ | $0.463 |
| 500+ | $0.426 |
| 1000+ | $0.404 |
| 2500+ | $0.385 |
| 5000+ | $0.377 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.454 |
| 6000+ | $0.445 |
| 10000+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A226M010ATE080Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42M9453
Re-Reel77AK6282RL
Cut Tape77AK6282
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.08ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.08ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520A226M010ATE080
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
