Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT510X107K020ATE035
Newark Part No.
Full Reel29M5953
Cut Tape70R0978
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $11.110 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $6.920 |
| 800+ | $6.720 |
| 1600+ | $6.320 |
| 2400+ | $6.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X107K020ATE035
Newark Part No.
Full Reel29M5953
Cut Tape70R0978
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
ESR0.035ohm
Failure Rate-
Ripple Current2.78A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
ESR
0.035ohm
Ripple Current
2.78A
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T510X107K020ATE035
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate