Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT510E107K025AHE050Copy
Newark Part No.
Full Reel14M3839
Re-Reel61AK2625
Cut Tape61AK2625
Product RangeT510 Series
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.770 | $13.77 |
| Total Price | $13.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $13.130 |
| 25+ | $12.560 |
| 50+ | $12.050 |
| 100+ | $11.590 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $8.150 |
| 800+ | $7.920 |
| 1600+ | $7.450 |
| 2400+ | $7.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510E107K025AHE050Copy
Newark Part No.
Full Reel14M3839
Re-Reel61AK2625
Cut Tape61AK2625
Product RangeT510 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.387A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.387A
Product Width
6mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for T510E107K025AHE050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
