Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D106K050ATE1K0 Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 1 ohm, D](https://www.newark.com/productimages/standard/en_US/12N2806-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D106K050ATE1K0Copy
Newark Part No.77K9784
Product RangeT499 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.980 |
| 1000+ | $1.770 |
| 2000+ | $1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D106K050ATE1K0Copy
Newark Part No.77K9784
Product RangeT499 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T499 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Complies with AEC-Q200
- 0.15 to 220μF Capacitance range
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T499D106K050ATE1K0
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
