Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498X107K016ATE075 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.075 ohm, X](https://www.newark.com/productimages/standard/en_US/5165005.jpg)
ManufacturerKEMET
Manufacturer Part NoT498X107K016ATE075Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel60M2604
Cut Tape94W4827
Product RangeT498 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.970 |
| 1500+ | $2.840 |
| 2500+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498X107K016ATE075Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel60M2604
Cut Tape94W4827
Product RangeT498 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.075ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.48A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT498 Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max150°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- 0.47 to 220μF Capacitance range
- 4 to 50V Voltage range
- 100% Steady-state accelerated aging
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.075ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.48A
Product Width
4.3mm
Product Range
T498 Series
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Alternatives for T498X107K016ATE075
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
