Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498D106K050ATE1K0 Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 1 ohm, D](https://www.newark.com/productimages/standard/en_US/2442551-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT498D106K050ATE1K0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel12N3128
Re-Reel38Y8037RL
Cut Tape38Y8037
Product RangeT498 Series
Your Part Number
350 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.610 | $3.61 |
| Total Price | $3.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.570 |
| 25+ | $2.390 |
| 50+ | $2.210 |
| 100+ | $2.080 |
| 250+ | $1.940 |
| 500+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 1000+ | $1.930 |
| 2000+ | $1.840 |
| 4000+ | $1.680 |
| 6000+ | $1.630 |
| 10000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498D106K050ATE1K0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel12N3128
Re-Reel38Y8037RL
Cut Tape38Y8037
Product RangeT498 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT498 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
T498 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T498D106K050ATE1K0
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
