Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495E107K025ATE100Copy
Newark Part No.
Full Reel42AC0259
Re-Reel16AC3590
Cut Tape16AC3590
Product RangeT495 Series
Your Part Number
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.720 | $8.72 |
| Total Price | $8.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $8.140 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.540 |
| 1000+ | $6.470 |
| 2000+ | $6.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495E107K025ATE100Copy
Newark Part No.
Full Reel42AC0259
Re-Reel16AC3590
Cut Tape16AC3590
Product RangeT495 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.414A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.414A
Product Width
6mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T495E107K025ATE100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
