Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495D227K016ATE220
Newark Part No.61AK2624
Product RangeT495 Series
Your Part Number
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $2.920 |
| 25+ | $2.580 |
| 50+ | $2.240 |
| 100+ | $2.120 |
| 250+ | $2.010 |
| 500+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495D227K016ATE220
Newark Part No.61AK2624
Product RangeT495 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.22ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current826mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.22ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
826mA
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
