Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T495D227K010ATE125Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel08AC3264 Re-Reel98K2002RL Cut Tape98K2002 |
| Product Range | T495 Series |
| Your Part Number | |
| Technical Datasheet |
436 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.070 |
| 25+ | $1.940 |
| 50+ | $1.800 |
| 100+ | $1.600 |
| 500+ | $1.430 |
| 1000+ | $1.300 |
| 2500+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.480 |
| 1000+ | $1.350 |
| 1500+ | $1.320 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
| 12500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T495D227K010ATE125Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel08AC3264 Re-Reel98K2002RL Cut Tape98K2002 |
| Product Range | T495 Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.125ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1.95A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | T495 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.125ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 1.95A |
| Product Width | 4.3mm |
| Product Range | T495 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T495D227K010ATE125
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
