Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495D226K035ATE200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel04X9105
Re-Reel34R6367RL
Cut Tape34R6367
Product RangeT495 Series
Your Part Number
3,063 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.510 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $0.974 |
| 5000+ | $0.924 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.160 |
| 1500+ | $1.090 |
| 2500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495D226K035ATE200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel04X9105
Re-Reel34R6367RL
Cut Tape34R6367
Product RangeT495 Series
Capacitance22µF
Voltage Rating35V
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Tantalum Capacitor Case2917 [7343 Metric]
Capacitance Tolerance± 10%
PackagingCut Tape
ESR0.2ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current866mA
Series NameT495
Product Length7.3mm
Case Size2917
Product Width4.3mm
Product Height2.8mm
Product Diameter-
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package2917 [7343 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
35V
Tantalum Capacitor Case
2917 [7343 Metric]
Packaging
Cut Tape
Manufacturer Size Code
D
Ripple Current
866mA
Product Length
7.3mm
Product Width
4.3mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
35V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
ESR
0.2ohm
Failure Rate
-
Series Name
T495
Case Size
2917
Product Height
2.8mm
Product Range
T495 Series
Operating Temperature Max
125°C
Supplier Package
2917 [7343 Metric]
RoHS Phthalates Compliant
Yes
Alternatives for T495D226K035ATE200
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
