Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494E477M010AT
Newark Part No.40K0661
Product RangeT494 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.240 |
| 800+ | $4.120 |
| 1600+ | $3.880 |
| 2400+ | $3.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494E477M010AT
Newark Part No.40K0661
Product RangeT494 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.41A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Operating Temperature Min-55°C
Product RangeT494 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
- Low profile case sizes
- Moisture sensitivity level-1
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Product Range
T494 Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.41A
Product Width
6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate