Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494D336K016AT
Newark Part No.40K0637
Product RangeT494 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 1000+ | $1.080 |
| 2000+ | $0.991 |
| 4000+ | $0.906 |
| 6000+ | $0.880 |
| 10000+ | $0.864 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494D336K016AT
Newark Part No.40K0637
Product RangeT494 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current775mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
- Low profile case sizes
- Moisture sensitivity level-1
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
775mA
Product Width
4.3mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
