Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494C337K004AT
Newark Part No.40K0601
Product RangeT494 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 1000+ | $0.927 |
| 2000+ | $0.876 |
| 4000+ | $0.790 |
| 6000+ | $0.761 |
| 10000+ | $0.733 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494C337K004AT
Newark Part No.40K0601
Product RangeT494 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.09ohm
Manufacturer Size CodeC
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.09ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Product Width
3.2mm
Product Range
T494 Series
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for T494C337K004AT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate