Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T494B106K025AT Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1411 [3528 Metric], ± 10%, 3 ohm, B](https://www.newark.com/productimages/standard/en_US/94W4782-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT494B106K025ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel60M2312
Re-Reel94W4791RL
Cut Tape94W4791
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $0.934 |
| 100+ | $0.870 |
| 250+ | $0.816 |
| 500+ | $0.761 |
| 1000+ | $0.727 |
| 5000+ | $0.664 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.699 |
| 6000+ | $0.664 |
| 10000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494B106K025ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel60M2312
Re-Reel94W4791RL
Cut Tape94W4791
Technical Datasheet
Product Overview
T494B106K025AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 10µF capacitance and ±10% capacitance tolerance
- B case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Alternatives for T494B106K025AT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
