Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491V105M050ATCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel61AK4587RL
Cut Tape61AK4587
Product RangeT491 Series
Your Part Number
703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 25+ | $2.430 |
| 100+ | $1.960 |
| 250+ | $1.900 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491V105M050ATCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel61AK4587RL
Cut Tape61AK4587
Product RangeT491 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current144mA
Product Length7.3mm
Product Width4.3mm
Product Diameter-
Product Height1.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
6ohm
Failure Rate
-
Product Length
7.3mm
Product Diameter
-
Product Range
T491 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Ripple Current
144mA
Product Width
4.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T491V105M050AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
