Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491E477M010AT
Newark Part No.
Full Reel40K0369
Re-Reel57K2053
Cut Tape57K2053
Product RangeT491 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.780 | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 2000+ | $5.000 |
| 4000+ | $4.710 |
| 8000+ | $4.450 |
| 12000+ | $4.310 |
| 20000+ | $4.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491E477M010AT
Newark Part No.
Full Reel40K0369
Re-Reel57K2053
Cut Tape57K2053
Product RangeT491 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current632mA
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Operating Temperature Min-55°C
Product RangeT491 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T491E477M010AT
1 Product Found
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Product Range
T491 Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
632mA
Product Width
6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
