Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491D335K035AT
Newark Part No.
Full Reel57K2323
Cut Tape57K1997
Product RangeT491 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.380 | $690.00 |
| Total Price | $690.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.964 |
| 1000+ | $0.908 |
| 2000+ | $0.858 |
| 4000+ | $0.774 |
| 6000+ | $0.746 |
| 10000+ | $0.718 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D335K035AT
Newark Part No.
Full Reel57K2323
Cut Tape57K1997
Product RangeT491 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR-000ohm
Manufacturer Size CodeD
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
-000ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for T491D335K035AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
