Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491C476K006ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0102
Re-Reel19X2219RL
Cut Tape19X2219
Product RangeT491 Series
Your Part Number
12 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.717 | $7.17 |
| Total Price | $7.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.717 |
| 20+ | $0.667 |
| 30+ | $0.618 |
| 50+ | $0.568 |
| 100+ | $0.522 |
| 250+ | $0.512 |
| 500+ | $0.501 |
| 1000+ | $0.491 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.346 |
| 5000+ | $0.328 |
| 10000+ | $0.292 |
| 20000+ | $0.264 |
| 30000+ | $0.246 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C476K006ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0102
Re-Reel19X2219RL
Cut Tape19X2219
Product RangeT491 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
3.2mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491C476K006AT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
