Print Page
T491C107K016ATAUTO
Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2412 [6032 Metric], ± 10%, 1 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491C107K016ATAUTO Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2412 [6032 Metric], ± 10%, 1 ohm, C](https://www.newark.com/productimages/standard/en_US/07AM7958-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491C107K016ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel07AM7937RL Cut Tape07AM7937 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.850 |
| 25+ | $1.720 |
| 50+ | $1.580 |
| 100+ | $1.450 |
| 500+ | $1.210 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491C107K016ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel07AM7937RL Cut Tape07AM7937 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2412 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 332mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2412 [6032 Metric] |
| ESR | 1ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 332mA |
| Product Width | 3.2mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
