Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B335M016ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel80H7641
Re-Reel59AM3561RL
Cut Tape59AM3561
Product RangeT491 Series
Your Part Number
1,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.265 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.265 |
| 30+ | $0.252 |
| 100+ | $0.239 |
| 250+ | $0.218 |
| 500+ | $0.196 |
| 1000+ | $0.182 |
| 2500+ | $0.181 |
| 5000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.208 |
| 5000+ | $0.197 |
| 10000+ | $0.175 |
| 20000+ | $0.158 |
| 30000+ | $0.148 |
| 50000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B335M016ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel80H7641
Re-Reel59AM3561RL
Cut Tape59AM3561
Product RangeT491 Series
Capacitance3.3µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR3.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current156mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
156mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491B335M016AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
