Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B334M050ATCopy
Newark Part No.
Full Reel40K0326
Re-Reel68AH0065
Cut Tape68AH0065
Product RangeT491 Series
Your Part Number
1,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.539 | $5.39 |
| Total Price | $5.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.539 |
| 25+ | $0.507 |
| 50+ | $0.477 |
| 100+ | $0.449 |
| 250+ | $0.420 |
| 500+ | $0.397 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 5000+ | $0.220 |
| 10000+ | $0.206 |
| 20000+ | $0.193 |
| 30000+ | $0.182 |
| 50000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B334M050ATCopy
Newark Part No.
Full Reel40K0326
Re-Reel68AH0065
Cut Tape68AH0065
Product RangeT491 Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current92mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
92mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for T491B334M050AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
