Print Page
T491B226K016ATAUTO
Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], ± 10%, 2.2 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491B226K016ATAUTO Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], ± 10%, 2.2 ohm, B](https://www.newark.com/productimages/standard/en_US/16AM9262-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491B226K016ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM4022 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
1,880 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.491 |
| 20+ | $0.481 |
| 30+ | $0.471 |
| 50+ | $0.461 |
| 100+ | $0.451 |
| 250+ | $0.417 |
| 500+ | $0.382 |
| 1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491B226K016ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM4022 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 2.2ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 197mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 2.2ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 197mA |
| Product Width | 2.8mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
