![KEMET T491B106K016AH Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 2 ohm, B](https://www.newark.com/productimages/standard/en_US/57K1618-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.785 | $0.78 |
| Total Price | $0.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.785 |
| 25+ | $0.709 |
| 100+ | $0.668 |
| 250+ | $0.628 |
| 500+ | $0.591 |
| 1000+ | $0.553 |
| 5000+ | $0.548 |
| Quantity | Price |
|---|---|
| 2000+ | $0.639 |
| 5000+ | $0.625 |
| 10000+ | $0.578 |
| 20000+ | $0.538 |
| 30000+ | $0.501 |
| 50000+ | $0.480 |
Product Information
Product Overview
T491B106K016AH is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 10µF capacitance and ±10% capacitance tolerance
- B case size
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Specifications
10µF
1411 [3528 Metric]
2ohm
-
3.5mm
1.9mm
-55°C
-
16V
± 10%
B
206mA
2.8mm
T491 Series
125°C
Lead
Alternatives for T491B106K016AH
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
