Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491A475K016AT7280Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel23AJ4764
Cut Tape16AM7150
Product RangeT491 Series
Your Part Number
4,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.240 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.240 |
| 30+ | $0.222 |
| 100+ | $0.204 |
| 250+ | $0.186 |
| 500+ | $0.167 |
| 1000+ | $0.151 |
| 2500+ | $0.145 |
| 5000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.130 |
| 10000+ | $0.109 |
| 20000+ | $0.096 |
| 30000+ | $0.090 |
| 50000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A475K016AT7280Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel23AJ4764
Cut Tape16AM7150
Product RangeT491 Series
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current137mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
137mA
Product Width
1.6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491A475K016AT7280
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
