Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491A106M016ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel61AK2604RL Cut Tape61AK2604 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.422 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.422 |
| 20+ | $0.391 |
| 30+ | $0.359 |
| 50+ | $0.328 |
| 100+ | $0.296 |
| 250+ | $0.271 |
| 500+ | $0.246 |
| 1000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491A106M016ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel61AK2604RL Cut Tape61AK2604 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 3ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 158mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 3ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | A |
| Ripple Current | 158mA |
| Product Width | 1.6mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
