Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491A105K016AT
Newark Part No.57K1624
Product RangeT491 Series
Your Part Number
Technical Datasheet
194,483 In Stock
Need more?
2673 Delivery in 1-3 Business Days(US stock)
191810 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.167 |
| 25+ | $0.163 |
| 50+ | $0.158 |
| 100+ | $0.153 |
| 250+ | $0.141 |
| 500+ | $0.129 |
| 1000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A105K016AT
Newark Part No.57K1624
Product RangeT491 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current87mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeT491 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
T491 Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
87mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T491A105K016AT
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability