Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT490A476M010ATE1K0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AH0053
Re-Reel06AC6488RL
Cut Tape06AC6488
Product RangeT490 Series
Your Part Number
12,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.542 |
| 100+ | $0.500 |
| 250+ | $0.465 |
| 500+ | $0.430 |
| 1000+ | $0.407 |
| 2500+ | $0.389 |
| 5000+ | $0.367 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.502 |
| 5000+ | $0.492 |
| 10000+ | $0.460 |
| 20000+ | $0.433 |
| 30000+ | $0.408 |
| 50000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490A476M010ATE1K0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AH0053
Re-Reel06AC6488RL
Cut Tape06AC6488
Product RangeT490 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
274mA
Product Width
1.6mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T490A476M010ATE1K0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
