Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T356M476M035ATCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 57K9428 |
| Product Range | UltraDip II T35X Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.760 |
| 200+ | $17.400 |
| 300+ | $17.050 |
| 500+ | $16.690 |
| 1000+ | $16.340 |
| 2500+ | $15.980 |
| 5000+ | $15.630 |
Price for:Each
Minimum: 100
Multiple: 100
$1,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T356M476M035ATCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 57K9428 |
| Product Range | UltraDip II T35X Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5.08mm |
| ESR | 0.8ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10.2mm |
| Product Length | - |
| Product Height | 18.6mm |
| Product Range | UltraDip II T35X Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5.08mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Product Range | UltraDip II T35X Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | PC Pin |
| ESR | 0.8ohm |
| Ripple Current | - |
| Product Diameter | 10.2mm |
| Product Height | 18.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
