Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT356E106K016ATTRCopy
Newark Part No.43K4307
Product RangeUltraDip II T35X Series
Also Known AsT356E106K016AT7301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.860 |
| 2000+ | $1.860 |
| 4000+ | $1.850 |
| 6000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356E106K016ATTRCopy
Newark Part No.43K4307
Product RangeUltraDip II T35X Series
Also Known AsT356E106K016AT7301
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Product RangeUltraDip II T35X Series
Capacitance Tolerance± 10%
Lead Spacing5.08mm
ESR3.2ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Product Range
UltraDip II T35X Series
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
ESR
3.2ohm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for T356E106K016ATTR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
