
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.390 |
| 25+ | $4.050 |
| 50+ | $3.730 |
| 100+ | $3.290 |
| 500+ | $2.970 |
| 1000+ | $2.580 |
| 2500+ | $2.310 |
Product Information
Product Overview
The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within 0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification.
- self-insulating cases resistant to shock and vibration
- Low DCL, ESR and Impedance
- Excellent temperature stability
Technical Specifications
2.7µF
± 10%
3.18mm
-
Radial Leaded
-
UltraDip II T35X Series
125°C
No SVHC (25-Jun-2025)
35V
PC Pin
-
-
5mm
9.9mm
-55°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
