Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT354A105K035AS
Newark Part No.87F5097
Product RangeUltraDip II T35X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.000 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT354A105K035AS
Newark Part No.87F5097
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Product RangeUltraDip II T35X Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing6.35mm
Failure Rate-
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
ESR-
Product Length-
Product Height8.6mm
Qualification-
SVHCLead
Technical Specifications
Capacitance
1µF
Product Range
UltraDip II T35X Series
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
-
Product Height
8.6mm
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Lead Spacing
6.35mm
Ripple Current
-
Operating Temperature Max
85°C
Product Diameter
4.5mm
Product Length
-
Qualification
-
Technical Docs (3)
Alternatives for T354A105K035AS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate