Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350J476M016ATCopy
Newark Part No.57K9325
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.300 |
| 500+ | $6.650 |
| 1000+ | $5.870 |
| 2500+ | $5.460 |
Price for:Each
Minimum: 100
Multiple: 100
$730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350J476M016ATCopy
Newark Part No.57K9325
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Product RangeUltraDip II T35X Series
Capacitance Tolerance± 20%
Lead Spacing5.08mm
ESR1.3ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
47µF
Product Range
UltraDip II T35X Series
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
1.3ohm
Operating Temperature Max
125°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
