Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350D226K006ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC0153
Product RangeUltraDip II T35X Series
Your Part Number
557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.390 |
| 25+ | $3.150 |
| 50+ | $2.910 |
| 100+ | $2.760 |
| 500+ | $2.510 |
| 1000+ | $2.330 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350D226K006ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC0153
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing2.54mm
ESR3.7ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height8.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
ESR
3.7ohm
Ripple Current
-
Product Diameter
-
Product Height
8.6mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
