Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T350A105K025ATCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 57K9269 |
| Product Range | UltraDip II T35X Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.460 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T350A105K025ATCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 57K9269 |
| Product Range | UltraDip II T35X Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 25V |
| Product Range | UltraDip II T35X Series |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.54mm |
| ESR | 10ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | - |
| Product Diameter | 4.5mm |
| Product Length | - |
| Product Height | 7.1mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
With their low ESR, high operating temperatures, low leakage, and high volumetric efficiency, tantalum capacitors are the preferred choice for high performance and reliability.
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Product Range | UltraDip II T35X Series |
| Capacitance Tolerance | ± 10% |
| ESR | 10ohm |
| Ripple Current | - |
| Product Diameter | 4.5mm |
| Product Height | 7.1mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.54mm |
| Failure Rate | - |
| Capacitor Case / Package | - |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for T350A105K025AT
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
