Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T350A105K020ATCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82AC3737 |
| Product Range | UltraDip II T35X Series |
| Your Part Number | |
| Technical Datasheet |
559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.490 |
| 25+ | $2.300 |
| 50+ | $2.100 |
| 100+ | $1.980 |
| 500+ | $1.780 |
| 1000+ | $1.710 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T350A105K020ATCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82AC3737 |
| Product Range | UltraDip II T35X Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 20V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.54mm |
| ESR | 10ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Length | - |
| Product Height | 7.1mm |
| Product Range | UltraDip II T35X Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.54mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Product Range | UltraDip II T35X Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 20V |
|---|---|
| Capacitor Terminals | PC Pin |
| ESR | 10ohm |
| Ripple Current | - |
| Product Diameter | - |
| Product Height | 7.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for T350A105K020AT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
