Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212C476K020MSCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.08B8844
Product RangeT212 Series
Also Known AsCSR13E476KM or M39003/01-2295
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 20+ | $17.830 |
| 40+ | $16.910 |
| 60+ | $15.730 |
| 100+ | $13.790 |
| 200+ | $12.850 |
| 500+ | $12.420 |
| 1000+ | $11.500 |
Price for:Each
Minimum: 20
Multiple: 20
$356.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212C476K020MSCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.08B8844
Product RangeT212 Series
Also Known AsCSR13E476KM or M39003/01-2295
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.2ohm
Failure RateM
Lead Spacing-
Ripple Current323mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
323mA
Product Diameter
7.34mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitor Terminals
PC Pin
ESR
1.2ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
