Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212C226K035MSCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.08B8795
Product RangeT212 Series
Also Known AsCSR13F226KM or M39003/01-2306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 20+ | $15.780 |
| 40+ | $14.960 |
| 60+ | $13.910 |
| 100+ | $12.200 |
| 200+ | $11.370 |
| 500+ | $10.990 |
| 1000+ | $10.180 |
Price for:Each
Minimum: 20
Multiple: 20
$315.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212C226K035MSCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.08B8795
Product RangeT212 Series
Also Known AsCSR13F226KM or M39003/01-2306
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.3ohm
Lead Spacing-
Failure RateM
Ripple Current310mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
310mA
Product Diameter
7.34mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
1.3ohm
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
