Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212C106K075MSCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.08B8711
Product RangeT212 Series
Also Known AsCSR13H106KM or M39003/01-2418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 20+ | $32.060 |
| 40+ | $30.440 |
| 60+ | $28.880 |
| 100+ | $26.160 |
| 200+ | $23.810 |
| 500+ | $23.290 |
| 1000+ | $22.560 |
Price for:Each
Minimum: 20
Multiple: 20
$641.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212C106K075MSCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.08B8711
Product RangeT212 Series
Also Known AsCSR13H106KM or M39003/01-2418
Technical Datasheet
Capacitance10µF
Voltage(DC)75V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.6ohm
Failure RateM
Lead Spacing-
Ripple Current280mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
280mA
Product Diameter
7.34mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
1.6ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
