Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B685K035BSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.96F8862
Product RangeT212 Series
Also Known AsCSR13F685KB or M39003/01-6108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 75+ | $17.860 |
| 150+ | $17.500 |
| 225+ | $17.150 |
| 375+ | $16.790 |
| 750+ | $16.430 |
| 1875+ | $16.070 |
| 3750+ | $15.720 |
Price for:Each
Minimum: 75
Multiple: 75
$1,339.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B685K035BSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.96F8862
Product RangeT212 Series
Also Known AsCSR13F685KB or M39003/01-6108
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR2.5ohm
Failure RateB
Lead Spacing-
Ripple Current200mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
B
Ripple Current
200mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
2.5ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
