Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B156K020CSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.02J8179
Product RangeT212 Series
Also Known AsCSR13E156KC or M39003/01-7083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 75+ | $50.910 |
| 150+ | $49.220 |
| 225+ | $45.160 |
| 375+ | $43.820 |
| 750+ | $42.450 |
| 1875+ | $41.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 75
Multiple: 75
$3,818.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B156K020CSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.02J8179
Product RangeT212 Series
Also Known AsCSR13E156KC or M39003/01-7083
Technical Datasheet
Capacitance15µF
Voltage(DC)20V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.3ohm
Lead Spacing-
Failure RateC
Ripple Current209mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
209mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
ESR
2.3ohm
Failure Rate
C
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
