Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B106K020RSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.08B8455
Product RangeT212 Series
Also Known AsCSR13E106KR or M39003/01-2766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 75+ | $13.380 |
| 150+ | $12.690 |
| 225+ | $11.800 |
| 375+ | $10.350 |
| 750+ | $9.640 |
| 1875+ | $9.320 |
| 3750+ | $8.630 |
Price for:Each
Minimum: 75
Multiple: 75
$1,003.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B106K020RSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.08B8455
Product RangeT212 Series
Also Known AsCSR13E106KR or M39003/01-2766
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.9ohm
Failure RateR
Lead Spacing-
Ripple Current186mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Ripple Current
186mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
ESR
2.9ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
