Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT212A225K020MS
Newark Part No.08B8256
Product RangeT212 Series
Also Known AsCSR13E225KM or M39003/01-2283
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.68 |
| 250+ | $8.27 |
| 500+ | $7.68 |
Price for:Each
Minimum: 150
Multiple: 150
$1,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212A225K020MS
Newark Part No.08B8256
Product RangeT212 Series
Also Known AsCSR13E225KM or M39003/01-2283
Technical Datasheet
Capacitance2.2µF
Voltage(DC)20V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateM
Operating Temperature Min-55°C
Ripple Current113mA
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
ESR7ohm
Product Length7.26mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
2.2µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
113mA
Capacitor Case / Package
Axial Leaded
ESR
7ohm
Product Height
-
SVHC
Lead
Voltage(DC)
20V
Capacitor Terminals
PC Pin
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Diameter
3.43mm
Product Length
7.26mm
Qualification
MIL-PRF-39003/01
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate