Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT212A225K020CS
Newark Part No.
Re-Reel02J8176
Cut Tape02J8176
Product RangeT212 Series
Also Known AsCSR13E225KC or M39003/01-7073
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $35.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212A225K020CS
Newark Part No.
Re-Reel02J8176
Cut Tape02J8176
Product RangeT212 Series
Also Known AsCSR13E225KC or M39003/01-7073
Technical Datasheet
Capacitance2.2µF
Voltage(DC)20V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateC
Operating Temperature Min-55°C
Ripple Current113mA
Capacitor Case / PackageAxial Leaded
Operating Temperature Max85°C
Product Diameter3.43mm
ESR8ohm
Product Length7.26mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
2.2µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
C
Ripple Current
113mA
Operating Temperature Max
85°C
ESR
8ohm
Product Height
-
SVHC
Lead
Voltage(DC)
20V
Capacitor Terminals
PC Pin
Lead Spacing
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Length
7.26mm
Qualification
MIL-PRF-39003/01
Technical Docs (3)
Alternatives for T212A225K020CS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate