
| Quantity | Price |
|---|---|
| 10+ | $13.080 |
| 25+ | $12.190 |
| 50+ | $10.700 |
| 100+ | $9.950 |
| 250+ | $9.610 |
| 500+ | $8.930 |
Product Information
Product Overview
T110C187K006AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 180µF capacitance and ±10% capacitance tolerance
- C case size
- 6V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
180µF
± 10%
-
-
Axial Leaded
17.42mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
6V
PC Pin
0.9ohm
-
7.34mm
-
-55°C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
