Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9V-R03090Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X2145
Product RangeSU-9V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.050 |
| 25+ | $0.934 |
| 50+ | $0.911 |
| 100+ | $0.888 |
| 500+ | $0.792 |
| 1000+ | $0.754 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9V-R03090Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X2145
Product RangeSU-9V Series
Technical Datasheet
Inductance9mH
DC Current Rating300mA
DC Resistance Max3ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9mH
DC Resistance Max
3ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
SU-9V Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
