Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9V-R02140Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19X2144
Product RangeSU-9V Series
Your Part Number
38 In Stock
106 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.100 |
| 100+ | $1.020 |
| 250+ | $0.962 |
| 500+ | $0.908 |
| 1000+ | $0.862 |
| 2500+ | $0.826 |
| 5000+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9V-R02140Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19X2144
Product RangeSU-9V Series
Technical Datasheet
Inductance14mH
DC Current Rating200mA
DC Resistance Max6ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14mH
DC Resistance Max
6ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
SU-9V Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
