Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9HF-07015
Newark Part No.66AH0775
Product RangeSU-9HF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.850 |
| 25+ | $0.832 |
| 50+ | $0.814 |
| 100+ | $0.796 |
| 500+ | $0.713 |
| 1000+ | $0.653 |
| 2500+ | $0.642 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9HF-07015
Newark Part No.66AH0775
Product RangeSU-9HF Series
Technical Datasheet
Inductance1.5mH
DC Current Rating700mA
DC Resistance Max0.44ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9HF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
0.44ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
SU-9HF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
