Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9HD-40006Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0769
Product RangeSU-9HD Series
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.845 |
| 25+ | $0.822 |
| 50+ | $0.799 |
| 100+ | $0.755 |
| 500+ | $0.664 |
| 1000+ | $0.628 |
| 2500+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9HD-40006Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0769
Product RangeSU-9HD Series
Technical Datasheet
Inductance5.95µH
DC Current Rating4A
DC Resistance Max0.0275ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9HD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.95µH
DC Resistance Max
0.0275ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SU-9HD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
